1971520000 | Weidmüller
Pin header, 12 pole, pitch 3.81 mm, straight, black, 1971520000
Order No.: 52P8403
EAN: 4032248681532
MPN:
1971520000
SCZ 3.81/12/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.925 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1971520000, Weidmüller
PCB connector, flange, 3.81 mm, no. of poles: 12, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |