1970570000 | Weidmüller

Socket header, 9 pole, pitch 3.81 mm, straight, orange, 1970570000

Order No.: 52P8367
EAN: 4032248679980
MPN:
1970570000
BCF 3.81/09/180F SN OR BX
1970570000 Weidmüller PCB Connection Systems Image 1
1970570000 Weidmüller PCB Connection Systems Image 2
1970570000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7001 €

Female connector, 1970570000, Weidmüller

Printed circuit board connector, socket connector, flange, 3.81 mm, no. of poles: 9, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes