1970300000 | Weidmüller

Socket header, 2 pole, pitch 3.81 mm, straight, orange, 1970300000

Order No.: 52P8351
EAN: 4032248679911
MPN:
1970300000
BCF 3.81/02/180F SN OR BX
1970300000 Weidmüller PCB Connection Systems Image 1
1970300000 Weidmüller PCB Connection Systems Image 2
1970300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1970300000, Weidmüller

PCB connectors, female connector, flange, 3.81 mm, no. of poles: 2, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes