1970130000 | Weidmüller

Socket header, 10 pole, pitch 3.81 mm, straight, black, 1970130000

Order No.: 52P8342
EAN: 4032248679607
MPN:
1970130000
BCF 3.81/10/180 SN BK BX
1970130000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8905 €

Female connector, 1970130000, Weidmüller

Printed circuit board connectors, socket connector, closed side, 3.81 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes