1969990000 | Weidmüller

Socket header, 7 pole, pitch 3.81 mm, straight, black, 1969990000

Order No.: 52P8329
EAN: 4032248679577
MPN:
1969990000
BCF 3.81/07/180 SN BK BX
1969990000 Weidmüller PCB Connection Systems Image 1
1969990000 Weidmüller PCB Connection Systems Image 2
1969990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1769 €

Female connector, 1969990000, Weidmüller

Printed circuit board connector, female connector, closed sideways, 3.81 mm, no. of poles: 7, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes