1969970000 | Weidmüller

Socket header, 5 pole, pitch 3.81 mm, straight, black, 1969970000

Order No.: 52P8327
EAN: 4032248679553
MPN:
1969970000
BCF 3.81/05/180 SN BK BX
1969970000 Weidmüller PCB Connection Systems Image 1
1969970000 Weidmüller PCB Connection Systems Image 2
1969970000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1969970000, Weidmüller

Printed circuit board connectors, socket connector, side closed, 3.81 mm, no. of poles: 5, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes