1969540000 | Weidmüller

Pin header, 3 pole, pitch 3.81 mm, straight, orange, 1969540000

Order No.: 52P8314
EAN: 4032248679140
MPN:
1969540000
SCZ 3.81/03/180G SN OR BX
1969540000 Weidmüller PCB Connection Systems Image 1
1969540000 Weidmüller PCB Connection Systems Image 2
1969540000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Available: 12 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0107 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1969540000, Weidmüller

Printed circuit board connector, closed side, 3.81 mm, no. of poles: 3, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes