1969120000 | Weidmüller

Socket header, 5 pole, pitch 3.81 mm, straight, orange, 1969120000

Order No.: 52P8299
EAN: 4032248677795
MPN:
1969120000
BCF 3.81/05/180 SN OR BX
1969120000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1969120000, Weidmüller

Printed circuit board connector, female connector, laterally closed, 3.81 mm, no. of poles: 5, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes