1969100000 | Weidmüller
Socket header, 3 pole, pitch 3.81 mm, straight, orange, 1969100000
Order No.: 52P8297
EAN: 4032248677771
MPN:
1969100000
BCF 3.81/03/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.1539 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1969100000, Weidmüller
Printed circuit board connectors, female connector, closed sideways, 3.81 mm, no. of poles: 3, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.81 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |