1965940000 | Weidmüller
Socket header, 10 pole, pitch 3.5 mm, straight, gray, 1965940000
Order No.: 52P8214
EAN: 4032248657605
MPN:
1965940000
BL-I/O 3.50/10F PNP LED SN LTGY BX
PCB plug-in connector, 1965940000, Weidmüller
PCB connector, flange / PNP electronics, 3.50 mm, no. of poles: 10, tin-plated, light grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |