1961180000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, angled, black, 1961180000

Order No.: 52P7979
EAN: 4032248640270
MPN:
1961180000
BLZP 5.00HC/03/270LR SN BK BX
1961180000 Weidmüller PCB Connection Systems Image 1
1961180000 Weidmüller PCB Connection Systems Image 2
1961180000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1961180000, Weidmüller

PCB connector, release latch, 5.00 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes