1961150000 | Weidmüller

Socket header, 6 pole, pitch 5 mm, angled, black, 1961150000

Order No.: 52P7978
EAN: 4032248640225
MPN:
1961150000
BLZP 5.00HC/06/270LR SN BK BX
1961150000 Weidmüller PCB Connection Systems Image 1
1961150000 Weidmüller PCB Connection Systems Image 2
1961150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0813 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1961150000, Weidmüller

PCB connector, release latch, 5.00 mm, no. of poles: 6, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes