1961050000 | Weidmüller

Socket header, 16 pole, pitch 5 mm, angled, black, 1961050000

Order No.: 52P7977
EAN: 4032248640102
MPN:
1961050000
BLZP 5.00HC/16/270LR SN BK BX
1961050000 Weidmüller PCB Connection Systems Image 1
1961050000 Weidmüller PCB Connection Systems Image 2
1961050000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4236 €
50 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1961050000, Weidmüller

PCB connectors, release latch, 5.00 mm, no. of poles: 16, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes