1960440000 | Weidmüller
Socket header, 4 pole, pitch 5 mm, angled, orange, 1960440000
Order No.: 52P7972
EAN: 4032248639304
MPN:
1960440000
BLZP 5.00HC/04/270F SN OR BX
As a private customer, you can buy this item as soon as we have it back in stock.
Female connector, 1960440000, Weidmüller
PCB connector, flange, 5.00 mm, no. of poles: 4, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |