1960200000 | Weidmüller

PCB terminal, 19 pole, pitch 5 mm, angled, orange, 1960200000

Order No.: 51P3871
EAN: 4032248651085
MPN:
1960200000
LMZF 5/19/135 3.5OR
1960200000 Weidmüller PCB Connection Systems Image 1
1960200000 Weidmüller PCB Connection Systems Image 2
1960200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5343 €
50 pcs.
3.3201 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1960200000, Weidmüller

Printed circuit board terminal, 5.00 mm, Number of poles: 19, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension-clamp connection, Clamping range, max.: 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection tension clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No