1959750000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, black, 1959750000

Order No.: 52P7968
EAN: 4032248638680
MPN:
1959750000
BLZP 5.00HC/02/90F SN BK BX
1959750000 Weidmüller PCB Connection Systems Image 1
1959750000 Weidmüller PCB Connection Systems Image 2
1959750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0230 €
50 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1959750000, Weidmüller

PCB connectors, flange, 5.00 mm, no. of poles: 2, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes