1959600000 | Weidmüller
Socket header, 17 pole, pitch 5 mm, angled, black, 1959600000
Order No.: 50P5356
EAN: 4032248638536
MPN:
1959600000
BLZP 5.00HC/17/90F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0900 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
12.1975 €
50 pcs.
11.4240 €
100 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1959600000, Weidmüller
Female plug with clamping-yoke connection for connecting wire with a right-angle (90° or 270°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 17 pole | |
| Grid | 5 mm | |
| Connection | pull-bar connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |