1959490000 | Weidmüller

Socket header, 5 pole, pitch 5 mm, angled, orange, 1959490000

Order No.: 52P7960
EAN: 4032248638420
MPN:
1959490000
BLZP 5.00HC/05/90F SN OR BX
1959490000 Weidmüller PCB Connection Systems Image 1
1959490000 Weidmüller PCB Connection Systems Image 2
1959490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3673 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1959490000, Weidmüller

PCB connectors, flange, 5.00 mm, no. of poles: 5, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes