1959390000 | Weidmüller

Socket header, 11 pole, pitch 5 mm, angled, orange, 1959390000

Order No.: 52P7954
EAN: 4032248638260
MPN:
1959390000
BLZP 5.00HC/11/90F SN OR BX
1959390000 Weidmüller PCB Connection Systems Image 1
1959390000 Weidmüller PCB Connection Systems Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Female connector, 1959390000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 11, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes