1959320000 | Weidmüller

Socket header, 17 pole, pitch 5 mm, angled, orange, 1959320000

Order No.: 52P7948
EAN: 4032248637805
MPN:
1959320000
BLZP 5.00HC/17/90F SN OR BX
1959320000 Weidmüller PCB Connection Systems Image 1
1959320000 Weidmüller PCB Connection Systems Image 2
1959320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3411 €

Female connector, 1959320000, Weidmüller

PCB connectors, flange, 5.00 mm, no. of poles: 17, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes