1959250000 | Weidmüller

Socket header, 21 pole, pitch 5 mm, angled, orange, 1959250000

Order No.: 52P7944
EAN: 4032248637768
MPN:
1959250000
BLZP 5.00HC/21/90F SN OR BX
1959250000 Weidmüller PCB Connection Systems Image 1
1959250000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6358 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
16.3982 €
50 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1959250000, Weidmüller

PCB connectors, flange, 5.00 mm, no. of poles: 21, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes