1959220000 | Weidmüller

Socket header, 23 pole, pitch 5 mm, angled, orange, 1959220000

Order No.: 52P7942
EAN: 4032248637744
MPN:
1959220000
BLZP 5.00HC/23/90F SN OR BX
1959220000 Weidmüller PCB Connection Systems Image 1
1959220000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
10 pcs.
17.9214 €
50 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1959220000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 23, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes