1958760000 | Weidmüller

Socket header, 14 pole, pitch 5 mm, angled, orange, 1958760000

Order No.: 52P7922
EAN: 4032248637591
MPN:
1958760000
BLZP 5.00HC/14/270 SN OR BX
1958760000 Weidmüller PCB Connection Systems Image 1
1958760000 Weidmüller PCB Connection Systems Image 2
1958760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4371 €

Female connector, 1958760000, Weidmüller

PCB connectors, side closed, 5.00 mm, no. of poles: 14, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes