1958750000 | Weidmüller

Socket header, 15 pole, pitch 5 mm, angled, orange, 1958750000

Order No.: 52P7921
EAN: 4032248637584
MPN:
1958750000
BLZP 5.00HC/15/270 SN OR BX
1958750000 Weidmüller PCB Connection Systems Image 1
1958750000 Weidmüller PCB Connection Systems Image 2
1958750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0559 €

Female connector, 1958750000, Weidmüller

Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 15, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes