1958710000 | Weidmüller

Socket header, 19 pole, pitch 5 mm, angled, orange, 1958710000

Order No.: 52P7917
EAN: 4032248637546
MPN:
1958710000
BLZP 5.00HC/19/270 SN OR BX
1958710000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4478 €

Female connector, 1958710000, Weidmüller

PCB connectors, closed sideways, 5.00 mm, no. of poles: 19, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes