1958630000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, angled, black, 1958630000

Order No.: 52P7909
EAN: 4032248637362
MPN:
1958630000
BLZP 5.00HC/04/90 SN BK BX
1958630000 Weidmüller PCB Connection Systems Image 1
1958630000 Weidmüller PCB Connection Systems Image 2
1958630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5109 €

Female connector, 1958630000, Weidmüller

Printed circuit board connector, closed side, 5.00 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes