1958300000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, orange, 1958300000

Order No.: 52P7900
EAN: 4032248637164
MPN:
1958300000
BLZP 5.00HC/02/90 SN OR BX
1958300000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3804 €

Female connector, 1958300000, Weidmüller

Printed circuit board connector, side closed, 5.00 mm, no. of poles: 2, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes