1956540000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, straight, black, 1956540000

Order No.: 52P7868
EAN: 4032248635337
MPN:
1956540000
BLZP 5.00HC/08/180LR SN BK BX
1956540000 Weidmüller PCB Connection Systems Image 1
1956540000 Weidmüller PCB Connection Systems Image 2
1956540000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0694 €

Female connector, 1956540000, Weidmüller

PCB connectors, release latch, 5.00 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes