1956350000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, straight, orange, 1956350000

Order No.: 52P7864
EAN: 4032248635054
MPN:
1956350000
BLZP 5.00HC/04/180LR SN OR BX
1956350000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7366 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1956350000, Weidmüller

PCB connectors, release latch, 5.00 mm, no. of poles: 4, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes