1956320000 | Weidmüller

Socket header, 7 pole, pitch 5 mm, straight, orange, 1956320000

Order No.: 52P7861
EAN: 4032248635023
MPN:
1956320000
BLZP 5.00HC/07/180LR SN OR BX
1956320000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
50 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1956320000, Weidmüller

PCB connector, release latch, 5.00 mm, no. of poles: 7, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes