1956260000 | Weidmüller

Socket header, 13 pole, pitch 5 mm, straight, orange, 1956260000

Order No.: 52P7855
EAN: 4032248634958
MPN:
1956260000
BLZP 5.00HC/13/180LR SN OR BX
1956260000 Weidmüller PCB Connection Systems Image 1
1956260000 Weidmüller PCB Connection Systems Image 2
1956260000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7945 €

Female connector, 1956260000, Weidmüller

PCB connector, release latch, 5.00 mm, no. of poles: 13, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes