1956150000 | Weidmüller

Socket header, 24 pole, pitch 5 mm, straight, orange, 1956150000

Order No.: 52P7844
EAN: 4032248634828
MPN:
1956150000
BLZP 5.00HC/24/180LR SN OR BX
1956150000 Weidmüller PCB Connection Systems Image 1
1956150000 Weidmüller PCB Connection Systems Image 2
1956150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3137 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.31 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3137 €
10 pcs.
17.9571 €
50 pcs.
16.5172 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1956150000, Weidmüller

PCB connectors, release latch, 5.00 mm, no. of poles: 24, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes