1955900000 | Weidmüller

Socket header, 15 pole, pitch 5 mm, straight, black, 1955900000

Order No.: 52P7837
EAN: 4032248634460
MPN:
1955900000
BLZP 5.00HC/15/180F SN BK BX
1955900000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5426 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6620 €
50 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1955900000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 15, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes