1955850000 | Weidmüller

Socket header, 20 pole, pitch 5 mm, straight, black, 1955850000

Order No.: 52P7835
EAN: 4032248634408
MPN:
1955850000
BLZP 5.00HC/20/180F SN BK BX
1955850000 Weidmüller PCB Connection Systems Image 1
1955850000 Weidmüller PCB Connection Systems Image 2
1955850000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.4105 €
50 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1955850000, Weidmüller

Printed Circuit Board Connector, flange, 5.00 mm, no. of poles: 20, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes