1955740000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, straight, orange, 1955740000

Order No.: 52P7827
EAN: 4032248634279
MPN:
1955740000
BLZP 5.00HC/08/180F SN OR BX
1955740000 Weidmüller PCB Connection Systems Image 1
1955740000 Weidmüller PCB Connection Systems Image 2
1955740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0337 €

Female connector, 1955740000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes