1955700000 | Weidmüller

Socket header, 12 pole, pitch 5 mm, straight, orange, 1955700000

Order No.: 52P7823
EAN: 4032248634231
MPN:
1955700000
BLZP 5.00HC/12/180F SN OR BX
1955700000 Weidmüller PCB Connection Systems Image 1
1955700000 Weidmüller PCB Connection Systems Image 2
1955700000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.115 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.115 €
10 pcs.
9.401 €
50 pcs.
8.568 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1955700000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 12, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes