1955680000 | Weidmüller

Socket header, 14 pole, pitch 5 mm, straight, orange, 1955680000

Order No.: 52P7821
EAN: 4032248634217
MPN:
1955680000
BLZP 5.00HC/14/180F SN OR BX
1955680000 Weidmüller PCB Connection Systems Image 1
1955680000 Weidmüller PCB Connection Systems Image 2
1955680000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.9004 €
50 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1955680000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 14, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes