1955660000 | Weidmüller
Socket header, 16 pole, pitch 5 mm, straight, orange, 1955660000
Order No.: 52P7819
EAN: 4032248634194
MPN:
1955660000
BLZP 5.00HC/16/180F SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.3879 €
50 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1955660000, Weidmüller
PCB connector, flange, 5.00 mm, no. of poles: 16, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |