1955630000 | Weidmüller

Socket header, 19 pole, pitch 5 mm, straight, orange, 1955630000

Order No.: 52P7816
EAN: 4032248634163
MPN:
1955630000
BLZP 5.00HC/19/180F SN OR BX
1955630000 Weidmüller PCB Connection Systems Image 1
1955630000 Weidmüller PCB Connection Systems Image 2
1955630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.6489 €
50 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1955630000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 19, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes