1955560000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, straight, black, 1955560000

Order No.: 52P7809
EAN: 4032248634057
MPN:
1955560000
BLZP 5.00HC/03/180 SN BK BX
1955560000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
1.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8564 €

Female connector, 1955560000, Weidmüller

PCB connectors, side closed, 5.00 mm, no. of poles: 3, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes