1955550000 | Weidmüller
Socket header, 4 pole, pitch 5 mm, straight, black, 1955550000
Order No.: 52P7808
EAN: 4032248634040
MPN:
1955550000
BLZP 5.00HC/04/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available: 85 pcs.
Available in 6 Days: 450 pcs. - if ordered today
Female connector, 1955550000, Weidmüller
PCB connectors, closed sideways, 5.00 mm, no. of poles: 4, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |