1955490000 | Weidmüller

Socket header, 10 pole, pitch 5 mm, straight, black, 1955490000

Order No.: 52P7802
EAN: 4032248633982
MPN:
1955490000
BLZP 5.00HC/10/180 SN BK BX
1955490000 Weidmüller PCB Connection Systems Image 1
1955490000 Weidmüller PCB Connection Systems Image 2
1955490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8667 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
5.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8667 €

Female connector, 1955490000, Weidmüller

Printed circuit board connector, side closed, 5.00 mm, no. of poles: 10, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes