1955470000 | Weidmüller
Socket header, 12 pole, pitch 5 mm, straight, black, 1955470000
Order No.: 52P7800
EAN: 4032248633968
MPN:
1955470000
BLZP 5.00HC/12/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 6 Days: 150 pcs. - if ordered today
Female connector, 1955470000, Weidmüller
PCB connectors, closed sideways, 5.00 mm, no. of poles: 12, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |