1955410000 | Weidmüller

Socket header, 18 pole, pitch 5 mm, straight, black, 1955410000

Order No.: 52P7795
EAN: 4032248633890
MPN:
1955410000
BLZP 5.00HC/18/180 SN BK BX
1955410000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4482 €

Female connector, 1955410000, Weidmüller

PCB connectors, closed sideways, 5.00 mm, no. of poles: 18, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes