1954470000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, straight, orange, 1954470000

Order No.: 52P7789
EAN: 4032248633180
MPN:
1954470000
BLZP 5.00HC/04/180 SN OR BX
1954470000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4276 €

Female connector, 1954470000, Weidmüller

PCB connectors, closed sideways, 5.00 mm, no. of poles: 4, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes