1954420000 | Weidmüller

Socket header, 9 pole, pitch 5 mm, straight, orange, 1954420000

Order No.: 52P7784
EAN: 4032248633135
MPN:
1954420000
BLZP 5.00HC/09/180 SN OR BX
1954420000 Weidmüller PCB Connection Systems Image 1
1954420000 Weidmüller PCB Connection Systems Image 2
1954420000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2955 €

Female connector, 1954420000, Weidmüller

PCB connectors, closed side, 5.00 mm, no. of poles: 9, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes