1954370000 | Weidmüller

Socket header, 14 pole, pitch 5 mm, straight, orange, 1954370000

Order No.: 52P7779
EAN: 4032248633081
MPN:
1954370000
BLZP 5.00HC/14/180 SN OR BX
1954370000 Weidmüller PCB Connection Systems Image 1
1954370000 Weidmüller PCB Connection Systems Image 2
1954370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
8.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1158 €

Female connector, 1954370000, Weidmüller

Printed circuit board connector, lateral closed, 5.00 mm, no. of poles: 14, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes