1954360000 | Weidmüller
Socket header, 15 pole, pitch 5 mm, straight, orange, 1954360000
Order No.: 52P7778
EAN: 4032248633074
MPN:
1954360000
BLZP 5.00HC/15/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6989 € *
Available in 6 Days: 120 pcs. - if ordered today
Female connector, 1954360000, Weidmüller
Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 15, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |