1954280000 | Weidmüller
Socket header, 22 pole, pitch 5 mm, straight, orange, 1954280000
Order No.: 52P7771
EAN: 4032248633005
MPN:
1954280000
BLZP 5.00HC/22/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7072 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.71 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7072 €
10 pcs.
16.4696 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1954280000, Weidmüller
PCB connectors, closed sideways, 5.00 mm, no. of poles: 22, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 22 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |