1946910000 | Weidmüller

Socket header, 10 pole, pitch 5.08 mm, angled, orange, 1946910000

Order No.: 50P5591
EAN: 4032248622672
MPN:
1946910000
BLZP 5.08HC/10/225BR SN OR BX
1946910000 Weidmüller PCB Connection Systems Image 1
1946910000 Weidmüller PCB Connection Systems Image 2
1946910000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.8778 €
50 pcs.
7.3780 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1946910000, Weidmüller

Clamping-yoke connection with right-angled (90° or 270°) or angled (225°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes